Van Damme Blue Series Screened, 9.6 mm OD, 50 m, Blue

Subtotal (1 reel of 50 metres)*

€477.19

(exc. VAT)

€586.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€477.19€9.544

*price indicative

RS Stock No.:
365-7592
Mfr. Part No.:
268-204-060
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Audio Cable

Screened/Unscreened

Screened

Outside Diameter

9.6mm

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

150°C

Jacket Colour

Blue

Standards/Approvals

RoHS

Jacket Material

PVC

Conductor Material

Oxygen-Free Copper

Series

Blue

Voltage

250V

Number of Strands

28

Core Strands

28 x 100 μm

Size of Strands

100μm

COO (Country of Origin):
IT

Blue Series Studio Grade Analogue Multicore Cable


This analogue multicore cable is designed as a tough and flexible high purity oxygen free copper multicore cable for microphone and line level audio signals. It is ideally suited for studio installation use and inter-connection of professional audio equipment

Features and Benefits

• Each pair is shielded with aluminium polyester foil tape bonded to the pair jacket for stripping easily

• Pre-jacketed and numbered cores to reduce preparation and termination time

• 24 AWG conductors for reliable crimp terminations

• Conductor: 28x0.10mm (0.22mm2) 24 AWG high purity OFC

• Polypropylene pair insulation

• Temperature range -25°C to +70°C

• DC Resistance <90Ω/km

• Capacitance <100pF/m core to core, <200pF/m core to screen

Applications:


• Audio multicore looms for 2-48 pairs

• Multipin breakout cables

• Static stage box systems - schools, colleges and places of worship

• Fixed installations in places not requiring LSZH cables

• Interconnects recording and post production equipment

• Wiring of B Guage and Bantam patchbays for individual screen requirements

• Flexible requirements includeprovison of industrial paired transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy