Van Damme classic quad mic Series 4 Core, 0.08 mm² CSA Screened, 6 mm OD, 100 m, Blue

Subtotal (1 reel of 100 metres)*

€293.63

(exc. VAT)

€361.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€293.63€2.936

*price indicative

RS Stock No.:
365-8674
Mfr. Part No.:
268-027-060
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Audio Cable

Number of Cores

4

Cross Sectional Area

0.08mm²

Screened/Unscreened

Screened

Outside Diameter

6mm

Cable Length

100m

Conductor Type

Stranded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Jacket Colour

Blue

Standards/Approvals

RoHS

Jacket Material

Polyethylene

Voltage

250V

Series

classic quad mic

Conductor Material

Copper

Size of Strands

0.08mm

Core Strands

7 x 80 μm

Number of Strands

7

COO (Country of Origin):
TW

Tour Grade Classic XKE Starquad Braided Screen Cable


Starquad microphone cable is used instead of standard microphone cable in environments with a high risk of EMI/RF interference

The positive phase is sent down the 2 white conductors, the negative down the 2 blue conductors. The lay of these cores within the starquad cable results in greater noise cancellation and rejection

Uses natural cotton fillers and a paper separator to reduce electrostatic build up

128/0.10mm 98% optical coverage braided screen

Designed to combat electrical interference in hostile environments

Favoured by many outside broadcast facilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy