S2CEB MPAI Series 16 Core Screened, 12.2 mm OD, 10 m, Black

Image representative of range

Subtotal (1 reel of 10 metres)*

€141.32

(exc. VAT)

€173.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Reel(s)
Per Reel
Per Metre*
1 +€141.32€14.132

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 25 Metre(s)

€272.72

(exc. VAT)

€335.45

(inc. VAT)

RS Stock No.:
372-9704
Mfr. Part No.:
MPAI8
Manufacturer:
S2CEB
Find similar products by selecting one or more attributes.
Select all

Brand

S2CEB

Product Type

Audio Cable

Number of Cores

16

Screened/Unscreened

Screened

Outside Diameter

12.2mm

Cable Length

10m

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Jacket Colour

Black

Standards/Approvals

Euroclass Eca

Jacket Material

PVC

Voltage

250V

Series

MPAI

Size of Strands

200μm

Conductor Material

Bare Copper

Core Strands

7 x 200 μm

Number of Strands

7

COO (Country of Origin):
IT

Shielded audio multi-pair cables for MPAI fixed applications


These cables consist of pairs that are shielded and individually insulated.

Each twisted pair is numbered (black marking on grey sheath) and features an earth drain for quick and easy wiring.

They are extremely solid and can withstand being pulled along cable ducts.

Double shielding stiffens the cables and makes them ideal for use in fixed applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy