S2CEB MPAI Series 16 Core, 0.22 mm² CSA Screened, 12.2 mm OD, 25 m, Black

Image representative of range

Subtotal (1 reel of 25 metres)*

€272.72

(exc. VAT)

€335.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€272.72€10.909

*price indicative

RS Stock No.:
372-9710
Mfr. Part No.:
MPAI8
Manufacturer:
S2CEB
Find similar products by selecting one or more attributes.
Select all

Brand

S2CEB

Product Type

Audio Cable

Number of Cores

16

Cross Sectional Area

0.22mm²

Screened/Unscreened

Screened

Outside Diameter

12.2mm

Cable Length

25m

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Jacket Colour

Black

Standards/Approvals

Euroclass Eca

Jacket Material

PVC

Voltage

250V

Series

MPAI

Conductor Material

Bare Copper

Size of Strands

200μm

Core Strands

7 x 200 μm

Number of Strands

7

COO (Country of Origin):
IT

Shielded audio multi-pair cables for MPAI fixed applications


These cables consist of pairs that are shielded and individually insulated.

Each twisted pair is numbered (black marking on grey sheath) and features an earth drain for quick and easy wiring.

They are extremely solid and can withstand being pulled along cable ducts.

Double shielding stiffens the cables and makes them ideal for use in fixed applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy