Van Damme 28 UP-LCOFC Hi-Fi Interconnect & speaker Series 2 Core Audio Cable, Transparent Screened, 100 m
- RS Stock No.:
- 768-2157
- Mfr. Part No.:
- 268-501-000
- Manufacturer:
- Van Damme
Image representative of range
Subtotal (1 reel of 100 metres)*
€231.26
(exc. VAT)
€284.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €231.26 | €2.313 |
*price indicative
- RS Stock No.:
- 768-2157
- Mfr. Part No.:
- 268-501-000
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Jacket Colour | Transparent | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Size of Strands | 100μm | |
| Core Strands | 14 x 100 μm | |
| Number of Strands | 14 | |
| Series | 28 UP-LCOFC Hi-Fi Interconnect & speaker | |
| Conductor Material | Oxygen-Free Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Jacket Colour Transparent | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Size of Strands 100μm | ||
Core Strands 14 x 100 μm | ||
Number of Strands 14 | ||
Series 28 UP-LCOFC Hi-Fi Interconnect & speaker | ||
Conductor Material Oxygen-Free Copper | ||
- COO (Country of Origin):
- TW
UP-LCOFC Hi-Fi Loudspeaker Cable
UP-LCOFC Loudspeaker cable can be used in many professional environments. A known purpose is field monitoring in world class recording studios.
Features and Benefits
Ultra fine conductors - 7 way plait construction
High quality linear crystal oxygen free copper Hi-Fi speaker cable
Minimising 'skin effect'
Over jacketed in super flexible clear PVC Neoprene
Simple termination to individual connectors
Related links
- Van Damme 28 UP-LCOFC Hi-Fi Interconnect & speaker Series 2 Core Audio Cable 100 m
- Van Damme VDC twin fig. 8 Series 4 Core Audio Cable Blue Screened, 100 m
- Van Damme black tour grade Series 8 Core Audio Cable 500 m
- Van Damme black tour grade Series 2 Core Audio Cable 50 m
- Van Damme black tour grade Series 4 Core Audio Cable 50 m
- Van Damme Smart Control Series 1 Screened Black
- Van Damme classic instrument Series Screened 100 m, Black
- Van Damme Classic Patch Series Screened Black
