Van Damme black tour grade Series 2 Core Audio Cable, Black, 50 m
- RS Stock No.:
- 379-3632
- Mfr. Part No.:
- 268-545-000
- Manufacturer:
- Van Damme
Subtotal (1 reel of 50 metres)*
€379.05
(exc. VAT)
€466.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €379.05 | €7.581 |
*price indicative
- RS Stock No.:
- 379-3632
- Mfr. Part No.:
- 268-545-000
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Size of Strands | 300μm | |
| Number of Strands | 50 | |
| Core Strands | 50 x 300 μm | |
| Jacket Material | PVC | |
| Conductor Material | Oxygen-Free Copper | |
| Series | black tour grade | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Size of Strands 300μm | ||
Number of Strands 50 | ||
Core Strands 50 x 300 μm | ||
Jacket Material PVC | ||
Conductor Material Oxygen-Free Copper | ||
Series black tour grade | ||
- COO (Country of Origin):
- IT
Black Series Tour Grade Speaker Cable
The tour grade speaker cable has a black jacket ideal for on stage use. Its 4mm multicores are designed for high power and line array systems.
This multicore speaker cable is supplied on a reel of 50 meters and has been designed to cope on low temperatures.
The insulation material for this multicore speaker cable is PVC (Poly Vinyl Chloride), which makes it more affordable as this is cheap to produce and, as such, is the most commonly used insulation in AV cables.
The PVC is better suited to power cables and should be avoided in Hi-Fi and AV signal cables.
Features and Benefits
•Provides accurate signal transmission, toughness and flexibility
•Matt black flexible PVC jacket for on stage use
•Multicore construction optimised for dynamic use
•Ultra pur oxygen free copper for outstanding sonic integrity
Black Series Tour Grade Speaker Cable
The tour grade speaker cable has a black jacket ideal for on stage use. Its 4mm multicores are designed for high power and line array systems.
Features and Benefits
Provides accurate signal transmission, toughness and flexibility
Matt black flexible PVC jacket for on stage use
Multicore construction optimised for dynamic use
Ultra pur oxygen free copper for outstanding sonic integrity
Related links
- Van Damme black tour grade Series 4 Core Audio Cable 50 m
- Van Damme black tour grade Series 8 Core Audio Cable 500 m
- Van Damme Tour Grade Classic XKE Series 6.35 mm OD Black
- Van Damme Tour Grade Classic XKE Starquad Series 4 Core Screened 100 m, Black
- Van Damme Tour Grade Classic XKE Miniature Starquad Series 4 Core 4.85 mm OD Black
- Van Damme Blue Studio Grade Series 2 Core Audio Cable 100 m
- Van Damme 28 UP-LCOFC Hi-Fi Interconnect & speaker Series 2 Core Audio Cable 100 m
- Van Damme 268-100 Series 2 Core Screened 100 m, Black
