Van Damme, 4.5 mm OD, 100 m, Purple
- RS Stock No.:
- 813-4429
- Mfr. Part No.:
- 278-431-070
- Manufacturer:
- Van Damme
Subtotal (1 reel of 100 metres)*
€324.72
(exc. VAT)
€399.41
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €324.72 | €3.247 |
*price indicative
- RS Stock No.:
- 813-4429
- Mfr. Part No.:
- 278-431-070
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Outside Diameter | 4.5mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Jacket Colour | Purple | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Core Strands | 7 x 250 μm | |
| Voltage | 1kV | |
| Jacket Material | Thermoplastic Polymer | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Outside Diameter 4.5mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Jacket Colour Purple | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Core Strands 7 x 250 μm | ||
Voltage 1kV | ||
Jacket Material Thermoplastic Polymer | ||
- COO (Country of Origin):
- IT
Super Purple Analogue-AES installation cable
AES installation cable Super Purple Analogue is suitable for long analogue audio runs, any critical balanced data signals that require low capacitance.
Applications:
Long distance transmission of AES/EBU digital audio signals
Installation in public buildings, schools and colleges, government premises and marine vessels
LSZH specified equipment rack wiring
Any 100 to 110Ω balanced data application
Standards
IEC 60332.1, IEC 60754.1, IEC 60754.2, IEC 61034.2
