OEP Through Hole Audio Transformer 5Ω
- RS Stock No.:
- 123-7206
- Mfr. Part No.:
- A187A18C
- Manufacturer:
- OEP
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€72.83
(exc. VAT)
€89.58
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €72.83 |
| 10 + | €65.54 |
*price indicative
- RS Stock No.:
- 123-7206
- Mfr. Part No.:
- A187A18C
- Manufacturer:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Impedance | 200Ω | |
| Product Type | Audio Transformer | |
| Secondary Impedance | 5Ω | |
| Primary DC Resistance | 13.5Ω | |
| Secondary DC Resistance | 352Ω | |
| Mount Type | Through Hole | |
| Termination Type | PC Pin | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 29.4mm | |
| Depth | 24.2mm | |
| Width | 25mm | |
| Weight | 56g | |
| Maximum Operating Frequency | 30kHz | |
| Isolation Voltage | 500Vrms | |
| Construction | Enclosed | |
| Turns Ratio | 1:5 | |
| Minimum Operating Frequency | 10Hz | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Impedance 200Ω | ||
Product Type Audio Transformer | ||
Secondary Impedance 5Ω | ||
Primary DC Resistance 13.5Ω | ||
Secondary DC Resistance 352Ω | ||
Mount Type Through Hole | ||
Termination Type PC Pin | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 29.4mm | ||
Depth 24.2mm | ||
Width 25mm | ||
Weight 56g | ||
Maximum Operating Frequency 30kHz | ||
Isolation Voltage 500Vrms | ||
Construction Enclosed | ||
Turns Ratio 1:5 | ||
Minimum Operating Frequency 10Hz | ||
- COO (Country of Origin):
- GB
OEP A187A17C/A187A18C Microphone Transformers
A187A17C and A187A18C microphone transformers from OEP are ideal for impedance matching and signal splitting. Constructed with multiple electrostatic screens, these audio transformers are encapsulated in a mumetal screening can. A187A17C can be used in microphone inputs, matching 200 Ω to 600 Ω, while A187A18C can be used to match 200 Ω to 5 k Ω.
500 Vrms proof voltage, windings to screen
500 Vrms proof voltage, primary to secondary
Screens earthed
Note
Do not pass DC through the windings.
Related links
- OEP Through Hole Audio Transformer
- OEP Through Hole Audio Transformer 2.4 kΩ, 600Ω
- OEP Through Hole Audio Transformer 2.4kΩ
- OEP Through Hole Audio Transformer 5kΩ
- OEP Through Hole Audio Transformer 1kΩ
- OEP Through Hole Audio Transformer 100 mW
- OEP Through Hole Audio Transformer 100Ω
- OEP Through Hole Audio Transformer 200Ω
