OEP Through Hole Audio Transformer 200Ω
- RS Stock No.:
- 123-7216
- Mfr. Part No.:
- J30A14C
- Manufacturer:
- OEP
Get a bulk buy discount
Add 10 more to save €131.60
View bulk pricing optionsSubtotal (1 unit)*
€131.60
(exc. VAT)
€161.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €131.60 | - |
| 10 + | €118.44 | €131.60 |
*price indicative
- RS Stock No.:
- 123-7216
- Mfr. Part No.:
- J30A14C
- Manufacturer:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Impedance | 200Ω | |
| Product Type | Audio Transformer | |
| Secondary Impedance | 200Ω | |
| Primary DC Resistance | 118Ω | |
| Secondary DC Resistance | 1384Ω | |
| Mount Type | Through Hole | |
| Termination Type | PC Pin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 36mm | |
| Series | J30A14C | |
| Standards/Approvals | No | |
| Weight | 110g | |
| Length | 30mm | |
| Depth | 25.5mm | |
| Maximum Operating Frequency | 50kHz | |
| Minimum Operating Frequency | 10Hz | |
| Turns Ratio | 1:1 → 3.5:3.5 | |
| Isolation Voltage | 1kV | |
| Construction | Enclosed | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Impedance 200Ω | ||
Product Type Audio Transformer | ||
Secondary Impedance 200Ω | ||
Primary DC Resistance 118Ω | ||
Secondary DC Resistance 1384Ω | ||
Mount Type Through Hole | ||
Termination Type PC Pin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 36mm | ||
Series J30A14C | ||
Standards/Approvals No | ||
Weight 110g | ||
Length 30mm | ||
Depth 25.5mm | ||
Maximum Operating Frequency 50kHz | ||
Minimum Operating Frequency 10Hz | ||
Turns Ratio 1:1 → 3.5:3.5 | ||
Isolation Voltage 1kV | ||
Construction Enclosed | ||
- COO (Country of Origin):
- GB
OEP J30A14C Microphone Transformers
J30A14C microphone transformers from OEP are ideal for signal splitting and impedance matching. These audio transformers are fitted with an electrostatic screen and stray flux copper band. They are encapsulated in a mumetal screening can that reduces electrical noise by up to 30 dB and ensures low distortion. These audio transformers provide galvanic isolation.
Maximum input signal of +18 dBU
1 H nominal primary inductance at 1 kHz, 0.1 V
150 pF interwinding capacitance at 20 kHz, 0.1 V (primaries to screen)
45 pF interwinding capacitance at 20 kHz, 0.1 V (secondaries to screen)
75 pF interwinding capacitance at 20 kHz, 0.1 V (primaries to secondaries)
Related links
- OEP Through Hole Audio Transformer
- OEP Through Hole Audio Transformer 2.4kΩ
- OEP Through Hole Audio Transformer 5kΩ
- OEP Through Hole Audio Transformer 1kΩ
- OEP Through Hole Audio Transformer 100Ω
- OEP Through Hole Audio Transformer 10kΩ
- OEP Through Hole Audio Transformer 600Ω
- OEP Through Hole Audio Transformer 10Ω
