Wurth Elektronik Surface Audio Transformer

Subtotal (1 reel of 400 units)*

€2,582.00

(exc. VAT)

€3,176.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€6.455€2,582.00

*price indicative

RS Stock No.:
168-3111
Mfr. Part No.:
749196218
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Audio Transformer

Primary DC Resistance

200mΩ

Mount Type

Surface

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

12mm

Standards/Approvals

No

Depth

7.4mm

Length

16.3mm

Turns Ratio

1:1:1:1:1:1

Isolation Voltage

1.5kV ac

Construction

Enclosed

COO (Country of Origin):
PH
Transformer with 6 identical windings

4 sizes with 5 different lengths of Air gap each

Isolation voltage up to 1.5 kVAC

Low leakage inductance

Operating temperature: -40 ºC to +125 ºC

By using different circuits more than 375 transformer solutions and about 125 choke solutions possible. Consequently, quick prototyping possibilities

EFD size parts provide Basic insulation for a working voltage of 250VRMS when they are connected appropriate

Flyback converters

Forward converters

Push-pull converters

Step-up/step-down converters

SEPIC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy