Wurth Elektronik Surface Audio Transformer

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€10.84

(exc. VAT)

€13.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€10.84-
5 - 9€10.096%
10 - 24€9.4313%
25 - 49€8.9917%
50 +€8.0325%

*price indicative

RS Stock No.:
168-3326
Mfr. Part No.:
749196507
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Audio Transformer

Primary DC Resistance

36mΩ

Mount Type

Surface

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

21.5mm

Width

21mm

Standards/Approvals

No

Depth

12mm

Turns Ratio

1:1:1:1:1:1

Isolation Voltage

1.5kV ac

Construction

Enclosed

COO (Country of Origin):
PH
Transformer with 6 identical windings

4 sizes with 5 different lengths of Air gap each

Isolation voltage up to 1.5 kVAC

Low leakage inductance

Operating temperature: -40 ºC to +125 ºC

By using different circuits more than 375 transformer solutions and about 125 choke solutions possible. Consequently, quick prototyping possibilities

EFD size parts provide Basic insulation for a working voltage of 250VRMS when they are connected appropriate

Flyback converters

Forward converters

Push-pull converters

Step-up/step-down converters

SEPIC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy