Molex, Mini50 Automotive Connector Socket 12 Way, Crimp Termination
- RS Stock No.:
- 178-9344
- Mfr. Part No.:
- 34824-1124
- Manufacturer:
- Molex
View all Automotive Connectors
Temporarily out of stock - back order for despatch 05-09-2022, delivery within 2 working days
Price Each (In a Box of 520)
€0.732
(exc. VAT)
€0.90
(inc. VAT)
units | Per unit | Per Box* |
520 + | €0.732 | €380.64 |
*price indicative |
- RS Stock No.:
- 178-9344
- Mfr. Part No.:
- 34824-1124
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
Type | Unsealed Receptacle |
Number of Contacts | 12 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 3A |
Mounting Type | Cable Mount |
Series | Mini50 |
Colour | Black |
Termination Method | Crimp |
Height | 9.43mm |
Width | 20.1mm |
Depth | 14.25mm |
Housing Material | PBT |
Series Number | 34824 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |