Molex, MX150 Automotive Connector Socket 12 Way, Crimp Termination
- RS Stock No.:
- 904-8222
- Mfr. Part No.:
- 33472-1206
- Manufacturer:
- Molex
View all Automotive Connectors
1658 In stock for delivery within 2 working days
Price Each (In a Pack of 2)
€3.885
(exc. VAT)
€4.779
(inc. VAT)
units | Per unit | Per Pack* |
2 - 24 | €3.885 | €7.77 |
26 - 98 | €3.50 | €7.00 |
100 + | €3.18 | €6.36 |
*price indicative |
- RS Stock No.:
- 904-8222
- Mfr. Part No.:
- 33472-1206
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex MX150 3.50 mm Sealed Automotive Receptacle and Blade Connectors - 33472 and 33482 Series
Features and Benefits
Product Application Information
Note
Standards
<B>Molex MX150 Automotive Connector Socket, 2 Rows, 12 Contacts - 33472 Series - 33472-1206</B>
<B>Applications</B>
<B>Does this connector prevent mismating?</B>
Specifications
Attribute | Value |
Type | Automotive Connector Housing |
Number of Contacts | 12 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 22A |
Mounting Type | Wire Mount |
Series | MX150 |
Colour | Black |
Termination Method | Crimp |
Height | 24.9mm |
Width | 32.75mm |
Housing Material | Modified Polystyrene Alloy |
Depth | 37.65mm |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
Series Number | 33472 |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |