- RS Stock No.:
- 179-0556
- Mfr. Part No.:
- 19418-0018
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 24-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.118
(exc. VAT)
€5.065
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €4.118 | €20.59 |
25 - 95 | €3.706 | €18.53 |
100 + | €3.446 | €17.23 |
*price indicative |
- RS Stock No.:
- 179-0556
- Mfr. Part No.:
- 19418-0018
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
MX150L 4 Circuit Receptacle for 18-22 AWG Wire, without CPA
Specifications
Attribute | Value |
---|---|
Type | Crimp Housing |
Number of Contacts | 4 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 18A |
Mounting Type | Cable Mount |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 28.86mm |
Width | 22.15mm |
Depth | 37.12mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Corded | Yes |
Series Number | 19418 |