- RS Stock No.:
- 724-2438
- Mfr. Part No.:
- DTHD06-1-08SA
- Manufacturer:
- Deutsch
183 In stock for delivery within 2 working days
Added
Price Each
€9.87
(exc. VAT)
€12.14
(inc. VAT)
Units | Per unit |
1 - 9 | €9.87 |
10 - 49 | €8.99 |
50 + | €8.09 |
- RS Stock No.:
- 724-2438
- Mfr. Part No.:
- DTHD06-1-08SA
- Manufacturer:
- Deutsch
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DTHD Series Connectors
Amphenol DTHD Series Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications. The connectors feature an integral coupling latch that provides audible and tactile feedback during assembly.The durable thermoplastic connector housings come complete with silicon rubber grommets and will withstand immersion under three feet of water once mated.
Features and Benefits
• Contacts Purchased Separately
• Silicon rubber seals
• Thermoplastic connector shell
• Operating temp range -55 to +125° C
• Insulation resistance 1000 MΩ
• Current leakage less than 2 mA at 1500Vac
• Silicon rubber seals
• Thermoplastic connector shell
• Operating temp range -55 to +125° C
• Insulation resistance 1000 MΩ
• Current leakage less than 2 mA at 1500Vac
Note
Note
Suitable additional contacts are 724-2447.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Type | Automotive Connector |
Gender | Male |
Current Rating | 60A |
Mounting Type | Cable Mount |
Series | DTHD |
Colour | Black |
Termination Method | Crimp |
Diameter | 16.76mm |
Width | 21.87mm |
Housing Material | Thermoplastic |
Depth | 38.05mm |
Minimum Operating Temperature | -55°C |
Contact Plating | Nickel |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
- RS Stock No.:
- 724-2438
- Mfr. Part No.:
- DTHD06-1-08SA
- Manufacturer:
- Deutsch