Recently searched

    Molex, MX150 Automotive Connector Socket 6 Way, Crimp Termination

    RS Stock No.:
    797-6579
    Mfr. Part No.:
    33472-0601
    Manufacturer:
    Molex
    Molex
    View all Automotive Connectors
    70 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 5)

    €3.118

    (exc. VAT)

    €3.835

    (inc. VAT)

    unitsPer unitPer Pack*
    5 - 20€3.118€15.59
    25 - 95€2.836€14.18
    100 +€2.556€12.78
    *price indicative
    Packaging Options:
    RS Stock No.:
    797-6579
    Mfr. Part No.:
    33472-0601
    Manufacturer:
    Molex
    COO (Country of Origin):
    CN

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Molex MX150 3.50 mm Sealed Automotive Receptacle and Blade Connectors - 33472 and 33482 Series


    MX150 high performance sealed automotive receptacle and blade connectors that meet USCAR-2 Class 3 requirements. Meeting this requirement means that these connectors can be used in on-engine, high vibration, under-hood and under chassis environments at class 3 temperatures. These MX150 automotive connectors have a compact housing design and are based on the 1.50 mm ISO blade type terminal system. This terminal system has a low insertion force and offers a high performance connection for mid power applications. The connector seals are designed and tested to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards. Meeting this standard means that the connectors exceed waterproof demands as a true sealed connector system tested under submersed conditions in various fluids. The matte-seals of these connectors provide both waterproof protection and strain relief to the wire seal interface. The connector terminals which require purchasing separately are crimped and poked into the connector. These MX150 automotive connectors are supplied pre-assembled and consist of a housing, grommet cap, a primary lock reinforcement, a matte seal and a ring seal (female only). Versions of these connectors are also available with a CPA (Connector Position Assurance) which only locks when the connector is latched.

    Features and Benefits


    • Meet USCAR-2 Class 3 requirements.
    • Waterproof to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards
    • Excellent electrical and mechanical performance
    • Compact 3.50 mm pitch housing design
    • High performance 1.50 mm ISO blade terminal system
    • Easy poke-in terminal insertion
    • Matte seal for waterproof protection and strain relief
    • Polarization to prevent mismating
    • Supplied pre-assembled to save time
    • Available with CPA (Contact Position Assurance)

    Product Application Information


    These MX150 automotive connectors are ideal for SAE and ISO style wire and support both signal and power applications for both automotive and non-automotive applications. Applications include commercial vehicles, recreational vehicles, industrial vehicles and equipment, construction equipment and marine equipment

    Note

    Meets IPx9K when the following configuration is used: With CPA, With Backshell, With Convoluted Conduit

    Standards

    USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21
    IEC IP6K7and IP6K9K and SAE USCAR-2 Rev 4

    Molex Female Automotive Connector Socket, 6 Way, 2 Rows - MX150 Series - 33472-0601


    Establish secure electrical links in your vehicles with this robust automotive connector socket from Molex. Its modified polystyrene alloy body is resistant to impact, so you can use it in harsh environments. As it's matte sealed, it offers strain relief to protect connected cables from damage, as well as to provide protection from dust and moisture. This connector is supplied pre-assembled, saving you installation time. With a contact pitch of 3.5mm, there's enough space between terminals to prevent electrical hazards caused by them accidentally touching each other.

    • Wide operating temperature range of -40°C to +125°C for use in demanding industrial environments
    • Polarised design to prevent mismating and to provide quick and precise installation
    • Light weight of 9.43g for easy handling and minimal system strain
    • Integrated lock to mating part, preventing accidental disconnection and delivering a secure link

    Applications


    • Construction machinery
    • Commercial and industrial vehicles
    • Marine equipment

    What's the current rating of this automotive connector?


    The current rating of this automotive connector is 22A. This makes it suitable for medium-duty to heavy-duty applications on various vehicle types.


    Molex MX150™ Sealed Connection Systems

    Specifications

    AttributeValue
    TypeAutomotive Connector
    Number of Contacts6
    GenderFemale
    Number of Rows2
    Current Rating22A
    Mounting TypeCable Mount
    SeriesMX150
    ColourBlack, Natural
    IP RatingIP67
    Termination MethodCrimp
    Height24.8mm
    Width22.15mm
    Housing MaterialPS
    Depth36.95mm
    Series Number33472
    Maximum Operating Temperature+125°C
    Minimum Operating Temperature-40°C
    70 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 5)

    €3.118

    (exc. VAT)

    €3.835

    (inc. VAT)

    unitsPer unitPer Pack*
    5 - 20€3.118€15.59
    25 - 95€2.836€14.18
    100 +€2.556€12.78
    *price indicative
    Packaging Options: