Molex, MX150 Automotive Connector Plug 12 Way, Crimp Termination
- RS Stock No.:
- 904-8234
- Mfr. Part No.:
- 33482-1201
- Manufacturer:
- Molex
162 In stock for delivery within 2 working days
Price Each (In a Pack of 2)
€1.685
(exc. VAT)
€2.073
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 24 | €1.685 | €3.37 |
26 - 98 | €1.52 | €3.04 |
100 + | €1.385 | €2.77 |
*price indicative
- RS Stock No.:
- 904-8234
- Mfr. Part No.:
- 33482-1201
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Molex MX150 3.50 mm Sealed Automotive Receptacle and Blade Connectors - 33472 and 33482 Series
MX150 high performance sealed automotive receptacle and blade connectors that meet USCAR-2 Class 3 requirements. Meeting this requirement means that these connectors can be used in on-engine, high vibration, under-hood and under chassis environments at class 3 temperatures. These MX150 automotive connectors have a compact housing design and are based on the 1.50 mm ISO blade type terminal system. This terminal system has a low insertion force and offers a high performance connection for mid power applications. The connector seals are designed and tested to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards. Meeting this standard means that the connectors exceed waterproof demands as a true sealed connector system tested under submersed conditions in various fluids. The matte-seals of these connectors provide both waterproof protection and strain relief to the wire seal interface. The connector terminals which require purchasing separately are crimped and poked into the connector. These MX150 automotive connectors are supplied pre-assembled and consist of a housing, grommet cap, a primary lock reinforcement, a matte seal and a ring seal (female only). Versions of these connectors are also available with a CPA (Connector Position Assurance) which only locks when the connector is latched.
Features and Benefits
Meet USCAR-2 Class 3 requirements.
Waterproof to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards
Excellent electrical and mechanical performance
Compact 3.50 mm pitch housing design
High performance 1.50 mm ISO blade terminal system
Easy poke-in terminal insertion
Matte seal for waterproof protection and strain relief
Polarization to prevent mismating
Supplied pre-assembled to save time
Available with CPA (Contact Position Assurance)
Waterproof to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards
Excellent electrical and mechanical performance
Compact 3.50 mm pitch housing design
High performance 1.50 mm ISO blade terminal system
Easy poke-in terminal insertion
Matte seal for waterproof protection and strain relief
Polarization to prevent mismating
Supplied pre-assembled to save time
Available with CPA (Contact Position Assurance)
Product Application Information
These MX150 automotive connectors are ideal for SAE and ISO style wire and support both signal and power applications for both automotive and non-automotive applications. Applications include commercial vehicles, recreational vehicles, industrial vehicles and equipment, construction equipment and marine equipment
Note
Meets IPx9K when the following configuration is used: With CPA, With Backshell, With Convoluted Conduit
Standards
USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21
IEC IP6K7and IP6K9K and SAE USCAR-2 Rev 4
IEC IP6K7and IP6K9K and SAE USCAR-2 Rev 4
Molex Automotive Connector, 2 Rows, Tin-Plated Contacts - MX150 Series - 33482-1201
Make sure your vehicle's sensing components stay on high alert with this Molex automotive connector. The unit is designed to withstand extreme temperatures ranging between -40°C and +125°C, so it's just what you need to make durable wire connections in your vehicle's engine. To ensure your alignment is spot on, a grommet cap helps you to correctly position it with another terminal. The unit's 3.5mm-pitch housing is compact, so takes up minimal space under the bonnet.
Features & Benefits
Low halogen, so emits minimal toxic fumes if it catches fire
Mating force of less than 75N to cut out operator fatigue
Corrosion-resistant copper-alloy contacts make it compatible with moist settings
Mating force of less than 75N to cut out operator fatigue
Corrosion-resistant copper-alloy contacts make it compatible with moist settings
Applications
Industrial machines
Forklifts
Recreational vehicles
Forklifts
Recreational vehicles
Is this automotive connector likely to work loose?
Thanks to a connector retention feature, you can rest assured the unit hangs tight in jarring operating conditions.
Molex MX150™ Sealed Connection Systems
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 22A |
Mounting Type | Cable Mount |
Series | MX150 |
Colour | Black |
Termination Method | Crimp |
Height | 22.23mm |
Width | 29.54mm |
Depth | 54.45mm |
Housing Material | Modified Polystyrene Alloy |
Contact Material | Copper Alloy |
Series Number | 33482 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Plating | Tin |