Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable, Blue, 12 in NRA-TT 1FT-BLUE
- RS Stock No.:
- 251-9013
- Mfr. Part No.:
- NRA-TT 1FT-BLUE
- Manufacturer:
- Re-An Products
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€21.85
(exc. VAT)
€26.88
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | €2.185 | €21.85 |
| 20 - 40 | €2.077 | €20.77 |
| 50 + | €1.986 | €19.86 |
*price indicative
- RS Stock No.:
- 251-9013
- Mfr. Part No.:
- NRA-TT 1FT-BLUE
- Manufacturer:
- Re-An Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Connector Type A | 4.4 mm TT Bantam Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 4.4 mm TT Bantam Jack | |
| Length | 12in | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Connector Type A 4.4 mm TT Bantam Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 4.4 mm TT Bantam Jack | ||
Length 12in | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Neutrik Bantam patch cord is a 1 feet patch cord. The color of the product is blue.
Size of product is 1 feet
The color of the product is blue
Related links
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 12 in NRA-TT 1FT-BLUE
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 12 in NRA-TT 1FT-GREEN
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 12 in NRA-TT 1FT-RED
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 12 in NRA-TT 1FT-BLACK
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 24 in NRA-TT 2FT-BLUE
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 3 ft NRA-TT 3FT-BLUE
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 1.5 ft NRA-TT 1.5FT-BLUE
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 6 ft NRA-TT 6FT-BLUE
