Nedis Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable, Black, 1 m CAGL22050BK10
- RS Stock No.:
- 283-6802
- Distrelec Article No.:
- 301-31-076
- Mfr. Part No.:
- CAGL22050BK10
- Manufacturer:
- Nedis
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6802
- Distrelec Article No.:
- 301-31-076
- Mfr. Part No.:
- CAGL22050BK10
- Manufacturer:
- Nedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The stereo audio cable with 3.5 mm connectors from Nedis is the perfect solution for extending user's audio connections. With a 1.00m length and black color, this cable is ideal for connecting user's MP3 player or mobile phone to a speaker system or amplifier. The cable is designed with nickel-plated connectors and CCS conductor material for optimal audio quality.
3.5 mm stereo audio cable for extending audio connections
Nickel-plated connectors for improved audio quality
CCS conductor material ensures reliable signal transmission
1.00m length for convenient use
Black color and sleek design for a stylish appearance
Related links
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1 m MU1MMFS
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1 m
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1 m MUHSMF1M
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 5 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 2 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 500 mm
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 10 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1.2 m
