RS PRO Male RCA to Male RCA x 2 RCA Cable, Black, 5 m
- RS Stock No.:
- 286-2814
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.20
(exc. VAT)
€5.17
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.20 |
*price indicative
- RS Stock No.:
- 286-2814
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RCA | |
| Product Type | RCA Cable | |
| Connector Type B | RCA x 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RCA | ||
Product Type RCA Cable | ||
Connector Type B RCA x 2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO RCA Cable, 5 m Length
RS PRO RCA cables are designed for high-quality audio connections, featuring gold connectors that provide superior conductivity and anti-corrosion properties. Ideal for professional audio setups, these cables ensure reliable performance and durability.
Features and Benefits
Gold connectors: Ensure higher quality connection and anti-corrosion
Black PVC jacket: Provides durability and blends into professional environments
Male-to-male connectors: Easy and secure connections
5 m length: Offers flexibility in various setups
CE, REACH, RoHS, UKCA compliant: Meets key safety and environmental standards
Applications
Audio equipment
Home theatre systems
Professional sound systems
Additional Information
Connector type: 2 x RCA male to 2 x RCA male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RCA to Male RCA x 2 RCA Cable 5 m
- RS PRO Male RCA to Female RCA x 2 RCA Cable 5 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 1.2 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 10 m
- RS PRO Male RCA Male to Male RCA x 3 RCA Cable 5 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 20 m
- RS PRO Male RCA to Female RCA x 2 RCA Cable 10 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 2 m
