RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable, Black, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.18

(exc. VAT)

€6.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 638 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11€5.18
12 - 24€4.98
25 - 49€4.46
50 +€3.79

*price indicative

RS Stock No.:
742-4557
Distrelec Article No.:
304-19-669
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

3.5 mm Stereo Jack

Product Type

Auxiliary Cable

Connector Type B

3.5 mm Stereo Jack

Connector Gender A

Male

Connector Gender B

Female

Length

2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO 3.5mm Jack Plug to Socket Cable Assemblies


From the trusted RS PRO brand, this stereo jack cable is an excellent addition to custom audio setups. With a 3.5mm jack plug at one end and a corresponding jack socket at the other, this jack cable is ideal for extending audio connections between headphones and media units.

The connectors have a durable PVC coating with integrated train relief for a reliable and durable connection. They also have knurled edges for easier connect and disconnect.

Features and Benefits

• Stereo jack plug to socket audio cable

• Integrated strain relief

• High-quality audio solution for 3.5mm mini-jack applications

Applications

RCA and phono connectors are still included on many television sets, media peripherals and stereo sound systems. Stereo phono cable, with either jack or minijack connectors, are also used for professional audio purposes. As such, you might have need of an RCA audio cable in the following applications;

• CCTV

• Laboratory testing

• Home Entertainment

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy