Eaton Auxiliary Contact, 3 Contact, 1NC, 2NO, Side Mounting, Top Mounting, Eaton Moeller PKZ0 PKZ0
- RS Stock No.:
- 241-004
- Mfr. Part No.:
- 073235 +NHI21-PKZ0
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€31.20
(exc. VAT)
€38.38
(inc. VAT)
- RS Stock No.:
- 241-004
- Mfr. Part No.:
- 073235 +NHI21-PKZ0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 3 | |
| Normal State Configuration | 1NC, 2NO | |
| Mounting Style | Side Mounting, Top Mounting | |
| Range | Eaton Moeller PKZ0 | |
| Series | PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 3 | ||
Normal State Configuration 1NC, 2NO | ||
Mounting Style Side Mounting, Top Mounting | ||
Range Eaton Moeller PKZ0 | ||
Series PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Auxiliary Contact is specifically designed to enhance your motor protection circuit breaker systems. This versatile solution integrates seamlessly, ensuring reliable functionality with exceptional electrical performance. Combining a compact design with robust materials, it supports a range of operational requirements while adhering to stringent safety standards. The product features a user friendly screw connection for easy installation, suitable for diverse applications.
Offers extended durability with a lifespan of 50000 operations
Adheres to safety standards for peace of mind in industrial environments
Supports operation across a wide range of temperatures for environmental adaptability
Compact design optimises space without compromising functionality
Robust build ensures resilience against mechanical impacts and UV radiation
Adheres to safety standards for peace of mind in industrial environments
Supports operation across a wide range of temperatures for environmental adaptability
Compact design optimises space without compromising functionality
Robust build ensures resilience against mechanical impacts and UV radiation
Related links
- Eaton Auxiliary Contact 1NO Eaton Moeller PKZ0 PKZ0
- Eaton Auxiliary Contact 2 NO/1 NC Top 220 V dc 072894 NHI21-PKZ0
- Eaton Auxiliary Contact 1NC + 1NO, Side Mount
- Eaton Auxiliary Contact 2 NO, Top Mount
- Eaton Auxiliary Contact 1N/O+1N/C, Top Mounting
- Eaton Auxiliary Contact 1 NC Front 440V, 229682 NHI-E-01-PKZ0-C
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199325 NHI-E-11-PKZ0-PI
- Eaton Auxiliary Contact 1 NO/1 NC 073233 +NHI11-PKZ0

