Eaton Auxiliary Contact, 3 Contact, 2 NO/1 NC, PKZ0, Top, 3.5 A, 220 V dc, 500V ac, 072894 NHI21-PKZ0
- RS Stock No.:
- 818-283
- Mfr. Part No.:
- 072894 NHI21-PKZ0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.20
(exc. VAT)
€38.38
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.20 |
*price indicative
- RS Stock No.:
- 818-283
- Mfr. Part No.:
- 072894 NHI21-PKZ0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 3 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO/1 NC | |
| Series | PKZ0 | |
| Mount Type | Top | |
| Contact Current | 3.5A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 3PST | |
| Contact Voltage | 220V dc, 500V dc | |
| Mounting Location | Side Mounting | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 0.1Mcycles | |
| Operational Current Ie | 3.5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, IEC6094741, CSAC. . 14, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 3 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO/1 NC | ||
Series PKZ0 | ||
Mount Type Top | ||
Contact Current 3.5A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 3PST | ||
Contact Voltage 220V dc, 500V dc | ||
Mounting Location Side Mounting | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 0.1Mcycles | ||
Operational Current Ie 3.5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, IEC6094741, CSAC. . 14, CE | ||
- COO (Country of Origin):
- DE
Eaton Auxiliary Contact, 500V AC / 250V DC Operating Voltage, Screw Terminals - PKZ Series - 072894 NHI21-PKZ0
Give your circuit breaker some backup with this Eaton auxiliary contact. It works together with a breaker to let you know when a trip occurs, which helps to keep your automated system running smoothly. Thanks to its modular design, the unit is easy to retrofit to the right-hand side of a compatible MPCB without having to reach into your toolbox. A mechanical lifespan of up to six million operations means you can count on it to provide a long service life. This auxiliary contact is ideal for protecting switching and motor controllers against overload. You'll find devices like these in industrial pumps, fans and conveyor belts.
Features & Benefits
• Screw terminals for secure wire attachment with minimal chance of working loose
• Suitable for use with both AC and DC circuits for versatility
• Resists corrosion, making it compatible with humid settings
• Meets UL 508 safety standards for industrial control devices that protect electric motors
Is this auxiliary contact isolated?
Yes, isolation between the product's auxiliary and main contacts helps to ensure that a fault in your main circuit doesn't carry over to your auxiliary contact.
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 1 NO/2 NC Top Mount 250 V dc 072895 NHI12-PKZ0
- Eaton Auxiliary Contact 2 NC Top 500V ac, 072899 AGM2-01-PKZ0
- Eaton Auxiliary Contact 1NC Side Mounting Eaton Moeller PKZ0 PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Top 220 V dc 072896 NHI11-PKZ0
- Eaton Auxiliary Contact 2 NO Side 220 V dc 072898 AGM2-10-PKZ0
- Eaton Auxiliary Contact 3 NO/1 NC 4 A 500V ac, 010224 11DILE
- Eaton Auxiliary Contact 3 NO/1 NC Front Fixing 220 V dc 106112
- Eaton Auxiliary Contact 3 NO/1 NC Front Fixing 220 V dc 276427 DILA-XHI31
