Siemens Auxiliary Contact, 2 Contact, 1 NO, 3RH, Snap-On, 300 mA, 3RH2911-2NF20
- RS Stock No.:
- 275-988
- Mfr. Part No.:
- 3RH2911-2NF20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.34
(exc. VAT)
€45.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.34 |
*price indicative
- RS Stock No.:
- 275-988
- Mfr. Part No.:
- 3RH2911-2NF20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO | |
| Series | 3RH | |
| Mount Type | Snap-On | |
| Contact Current | 300mA | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 300mA | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE EG-Konf. UKCA CCC UL EAC RCM ABS Bureau Veritas DNV PRS RMRS VDE EPD | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO | ||
Series 3RH | ||
Mount Type Snap-On | ||
Contact Current 300mA | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 300mA | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE EG-Konf. UKCA CCC UL EAC RCM ABS Bureau Veritas DNV PRS RMRS VDE EPD | ||
- COO (Country of Origin):
- CZ
The Siemens Auxiliary Switch is an essential component for enhancing operational reliability and efficiency in industrial applications. Engineered with robust functionality, it provides effortless integration with various contactors and relays, ensuring seamless performance. Designed for convenience, its snap on mounting feature allows for quick installation, while its solid state compatibility ensures enhanced performance even in demanding conditions.
Mechanical life up to 5 million operations
IP20 protection class for indoor use
Quick connection for various conductors
Compatible with many contactors and relays
Complies with international safety standards
Related links
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 3RH2911-2NF11
- Siemens Auxiliary Contact 2 NC Snap-On 690V, 3RH2911-2NF02
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 60V dc, 3RH2911-1NF11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 220V dc, 3RH2911-2DE11
- Siemens Auxiliary Switch 2 NO/2 NC Snap-On 24V, 3RH2911-2NF22
- Siemens Auxiliary Contact 3RH 3RH1921-1CD10
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V, 3RH2911-1FA22-0MA0
- Siemens Auxiliary Contact 2 NO Snap-On 250V, 3RH1921-1EA20
