Siemens Auxiliary Contact, 2 Contact, 2 NC, 3RH, Snap-On, 300 mA, 690V, 3RH2911-2NF02
- RS Stock No.:
- 210-3471
- Mfr. Part No.:
- 3RH2911-2NF02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.34
(exc. VAT)
€45.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.34 |
*price indicative
- RS Stock No.:
- 210-3471
- Mfr. Part No.:
- 3RH2911-2NF02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | 3RH | |
| Mount Type | Snap-On | |
| Contact Current | 300mA | |
| Terminal Type | Spring Loaded | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 300mA | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 5Mcycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series 3RH | ||
Mount Type Snap-On | ||
Contact Current 300mA | ||
Terminal Type Spring Loaded | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 300mA | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 5Mcycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens Electronic contactor auxiliary switch with 2 NC. The auxiliary switch SIRIUS 3RH29 used for the expansion of auxiliary contacts in the control circuit. The front-mounted 3RH29 auxiliary switches can be installed on 3RT2 contactors and 3RH2 contactor relays without the need for tools, regardless of size.
Simple
Efficient
Protection class IP20
Related links
- Siemens Auxiliary Contact 2 NC Snap-On 24V, 3RH2911-2HA02
- Siemens Auxiliary Contact 2 NC Snap-On 3RH1921-1EA02
- Siemens Auxiliary Contact 1 NO Snap-On 3RH2911-2NF20
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V, 3RH2911-1FA22-0MA0
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH19211KA02
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH19212XA220MA0
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 3RH2911-2NF11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 60V dc, 3RH2911-1NF11
