Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9, DIN Rail, 2 mA, 24V ac, A9A26914W, Repacked
- RS Stock No.:
- 865-286
- Mfr. Part No.:
- A9A26914W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€75.86
(exc. VAT)
€93.31
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.86 |
*price indicative
- RS Stock No.:
- 865-286
- Mfr. Part No.:
- A9A26914W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | Acti9 | |
| Contact Current | 2mA | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp Terminal | |
| Contact Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 2A | |
| Mounting Location | Left | |
| Rated Insulation Voltage Ui | 500V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series Acti9 | ||
Contact Current 2mA | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp Terminal | ||
Contact Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 2A | ||
Mounting Location Left | ||
Rated Insulation Voltage Ui 500V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- IN
The Schneider Electric Auxiliary contact device effectively facilitates switching operations. Designed for seamless integration, it caters to applications requiring dependable signal contact functionality.
Compatible with various Acti9 devices for comprehensive system integration
Operating mode allows daisy chaining of up to 100 devices for expanded connectivity
Rated for 2 to 100 mA, supporting multiple voltage configurations from AC to DC
Built to DIN rail mount with a Compact 9 mm pitch and easy clip-on installation
1
23
51
74
Related links
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc, A9N26899
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9A26914
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V dc Repacked
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 24V ac Repacked
