Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9, DIN Rail, 100 mA, A9A26914
- RS Stock No.:
- 341-101
- Mfr. Part No.:
- A9A26914
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€61.87
(exc. VAT)
€76.10
(inc. VAT)
In Stock
- Plus 105 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.87 |
*price indicative
- RS Stock No.:
- 341-101
- Mfr. Part No.:
- A9A26914
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | Acti9 | |
| Mount Type | DIN Rail | |
| Contact Current | 100mA | |
| Terminal Type | Screw Clamp | |
| Rated Insulation Voltage Ui | 500V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1 EN/IEC 60947-5-4 GB/T 14048.5 GB/T 14048.17 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series Acti9 | ||
Mount Type DIN Rail | ||
Contact Current 100mA | ||
Terminal Type Screw Clamp | ||
Rated Insulation Voltage Ui 500V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1 EN/IEC 60947-5-4 GB/T 14048.5 GB/T 14048.17 | ||
- COO (Country of Origin):
- IN
The Schneider Electric Acti9 electrical auxiliary is a modular OC contact used as remote indication to the position of the associated device. The rated current is from 2mA to 100mA with operating frequency of 50Hz to 60Hz at 24VAC to 250VAC, and from 2mA to 100mA at 24VDC to 220VDC. It has 1 position switch with contacts type 1 C/O. It is intended for new or renovated installation in small commercial, buildings, critical buildings, healthcare, industry, data centre and infrastructures.
IP20 protection rated
RoHS compliant
Certified with CE and UKCA standards
Related links
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9N26914
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V dc Repacked
- Schneider Electric Auxiliary Contact Block 1 NO DIN Rail 24V, A9C15424
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail, A9A26917
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 415V, A9A15096
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
