RS Better World
Schneider Electric Auxiliary Contact Block, 1 Contact, 1 NO, A9C1, DIN Rail, 100 mA, 24V, A9C15424
- RS Stock No.:
- 220-1193
- Mfr. Part No.:
- A9C15424
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€64.50
(exc. VAT)
€79.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 220-1193
- Mfr. Part No.:
- A9C15424
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO | |
| Series | A9C1 | |
| Mount Type | DIN Rail | |
| Contact Current | 100mA | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 24V | |
| Minimum Load | 100mA | |
| Rated Insulation Voltage Ui | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO | ||
Series A9C1 | ||
Mount Type DIN Rail | ||
Contact Current 100mA | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 24V | ||
Minimum Load 100mA | ||
Rated Insulation Voltage Ui 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti 9 iATLc+s is reliable centralized control and remote indication auxiliary. It has 1 changeover contact, and it operates with 24VAC to 240VAC control voltage. Mounting is performed on the right of iTL impulse relay with yellow clips. This product is compliant with EN/IEC 60669-2-2.
The degree of protection is IP20 and IP40 in an enclosure
It is DIN rail mountable
It is associated with iTL impulse relays allow centralized control of a group of impulse relays
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 125V ac, LA1DX11
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V dc Repacked
- Schneider Electric Auxiliary Contact Block 1 NO/2 NO/1 NC DIN Rail 125V ac, LA1DZ31
- Schneider Electric Auxiliary Contact Block 2 NO DIN Rail 125V ac, LA1DZ40
- Schneider Electric Auxiliary Contact Block 2 NO DIN Rail 125V ac, LA1DX20
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9A26914
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9N26914
- Schneider Electric Auxiliary Contact 1 NO/1 NC 100 mA A9A26898
