Schneider Electric Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, LADN, Front, 10 A, 690V, LADN22G
- RS Stock No.:
- 221-1136
- Mfr. Part No.:
- LADN22G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€28.48
(exc. VAT)
€35.03
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.48 |
*price indicative
- RS Stock No.:
- 221-1136
- Mfr. Part No.:
- LADN22G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | LADN | |
| Mount Type | Front | |
| Contact Current | 10A | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 690V | |
| Minimum Operating Temperature | -5°C | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front Side | |
| Minimum Load | 5mA | |
| Mechanical Durability | 30Mcycles | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series LADN | ||
Mount Type Front | ||
Contact Current 10A | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 690V | ||
Minimum Operating Temperature -5°C | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front Side | ||
Minimum Load 5mA | ||
Mechanical Durability 30Mcycles | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Schneider Electric LADN22G
TeSys Deca instantaneous auxiliary contact block, for 4-pole contactors LC1D, LC1DT (<= 80A AC-1). It provides 2NO+2NC contacts (NC mirror certified) rated up to 10A 690V AC, connection by screw clamp terminals, with terminal referencing conforming to EN 50012. Clip-on front mounting, it procures high reliability and durability. Available worldwide, it is multi-standards certified (IEC, UL, CSA, CCC) and Green Premium compliant (RoHs/Reach). Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Features & Benefits
• Front mounting design for straightforward installation and access
• Screw clamp terminal blocks for secure connections
• Instantaneous operation for reduced response times in circuits
• Environmental durability rated from -5 to 60°C
• Compliant with Green Premium, supporting sustainable practices
• High mechanical durability with a lifespan of 30 million cycles
Applications
• Utilised with Tess D LC1D09...D80 motor starters
• Suitable for industrial machinery and equipment
• Commonly used in electrical panels for control systems
• Can be integrated with terminal blocks for extensive connectivity
How does the temperature range affect operation?
The operational temperature range ensures reliable performance between -5°C and 60°C, providing functionality across diverse environments.
Can it be integrated with existing control systems?
Yes, it is compatible with various models in the Tess range, allowing for seamless integration.
What kind of cables can be used with the terminal?
It accommodates both flexible and rigid cables from 1mm² to 4mm², offering versatile connection options.
How to maintain the contact block?
Regular inspections for wear and secure connections will assist in maintaining optimal performance.
What is the significance of the Green Premium certification?
This certification indicates the products compliance with environmental standards, promoting sustainability in electrical components.
Related links
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO DIN Rail 690V, LADN22P
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN22
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN223
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN226
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V, LADC223
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V, LADC22
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V, LADC226
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V, LADN223G
