Schneider Electric Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, LADC, Front, 10 A, 690V, LADC22
- RS Stock No.:
- 608-9138
- Distrelec Article No.:
- 301-50-609
- Mfr. Part No.:
- LADC22
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.50
(exc. VAT)
€38.74
(inc. VAT)
In Stock
- Plus 109 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.50 |
*price indicative
- RS Stock No.:
- 608-9138
- Distrelec Article No.:
- 301-50-609
- Mfr. Part No.:
- LADC22
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | LADC | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 690V | |
| Operational Current Ie | 10A | |
| Minimum Load | 5mA | |
| Mechanical Durability | 3Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series LADC | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 690V | ||
Operational Current Ie 10A | ||
Minimum Load 5mA | ||
Mechanical Durability 3Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Schneider Electric LADC22
TeSys Deca instantaneous auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 2NO+2NC contacts (NC mirror certified) rated up to 10A/690V AC, of which 1NO+1NC are with overlap time (make before break), connection by screw clamp terminals. Clip-on front mounting, it procures high reliability and durability. It provides 2NO+2NC instantaneous contacts rated up to 10A 690V AC, of which 1NO+1NC with overlap time. Multi standards certified (IEC, UL, CSA, EAC), Green Premium compliant (RoHS/REACh). Easy to mount on front by clip-on, it procures high reliability and durability. Available worldwide, it is multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHs/Reach). Add-on block with 2NO+2NC mechanically linked auxiliary contacts, with instantaneous operation and overlap time. Suitable to be included in the control of safety systems thanks to its NC certified mirror contacts. High electrical durability , several millions of operating cycles in AC-14/AC-15/DC-13 according conditions. Mounting by clip-on on front of all TeSys Deca and TeSys F contactors.
Features & Benefits
• Front mounting simplifies installation in compact environments
• 2NC and 2NO configuration enhances circuit control versatility
• Screw clamp terminal block allows for secure cable connections
• Designed for a wide operating temperature range of -5°C to 60°C
• Green Premium contact block supports environmental standards
• Rated making capacity of 140A AC ensures efficient operation
Applications
• Utilised for auxiliary control in motor starters
• Ideal for coupling with TeSys D and TeSys Deca ranges
• Employed in both electrical and mechanical systems
• Suitable for projects adhering to green building standards
Can it operate in extreme temperatures?
Yes, it functions effectively between -5°C and 60°C.
Is it compatible with other ranges?
Yes, it is compatible with various TeSys products.
Will it maintain performance in high demand situations?
Yes, it has a rated making capacity of 140A AC.
Can it accommodate multiple cable sizes?
Yes, it supports various flexible and rigid cable sizes.
Related links
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V, LADC223
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO DIN Rail 690V, LADN22P
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN226
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN22
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN223
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V, LADN22G
- Lovato Electric Auxiliary Contact Block 2 NC/2 NO Snap-On 690V, BFX1022
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Screw, LADN22R
