Eaton Auxiliary Contact Module, 2 Contact, 1 NO/1 NC, DILA, Front, 16 A, 500V, 276423 DILA-XHIV11
- RS Stock No.:
- 229-9501
- Mfr. Part No.:
- 276423 DILA-XHIV11
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€139.68
(exc. VAT)
€171.81
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €139.68 | €27.936 |
*price indicative
- RS Stock No.:
- 229-9501
- Mfr. Part No.:
- 276423 DILA-XHIV11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Module | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | DILA | |
| Contact Current | 16A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Front | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, VDE 0660, IEC/EN 60947, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Module | ||
Normal State Configuration 1 NO/1 NC | ||
Series DILA | ||
Contact Current 16A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Front | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, VDE 0660, IEC/EN 60947, CSA | ||
- COO (Country of Origin):
- RO
The Eaton 2 pole auxiliary contact module has 16 amp current rating. It has 1 N/OE, 1 NCL contacts.
Operating temperature range is from -25 °C to 60 °C
IP20 protection class
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact Module 1 NO/1 NC Side, 199559 DILH800-XHI11-SA
- Eaton Auxiliary Contact Module 1 NO/1 NC Side 440V, 208283 DILM820-XHI11V-SI
- Eaton Auxiliary Contact Module 1 NO/1 NC Side, 199560 DILH800-XHI11V-SI
- Eaton Auxiliary Contact Module 1 NO/1 NC Side, 199558 DILH800-XHI11-SI
- Eaton Auxiliary Contact Module 2 NC Front 600V, 010240 02DILE
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199316 DILA-XHIV11-PI
- Eaton Auxiliary Contact Module 1 NC Side 500V, 115949 DILA-XHI01-S
- Phoenix Contact Auxiliary Contact Module MCR-PS 26.4V, 2781877
