Phoenix Contact Auxiliary Contact Module, 2 Contact, MCR-PS, Panel, 26.4V, 2781877
- RS Stock No.:
- 286-1607
- Distrelec Article No.:
- 301-50-848
- Mfr. Part No.:
- 2781877
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€321.22
(exc. VAT)
€395.10
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.22 |
*price indicative
- RS Stock No.:
- 286-1607
- Distrelec Article No.:
- 301-50-848
- Mfr. Part No.:
- 2781877
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Module | |
| Series | MCR-PS | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Contact Voltage | 26.4V | |
| Mounting Location | Any | |
| Minimum Load | 100mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CHINA RoHS, IEC 664 A, DIN VDE 0110-1, IEC 664, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Module | ||
Series MCR-PS | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Contact Voltage 26.4V | ||
Mounting Location Any | ||
Minimum Load 100mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CHINA RoHS, IEC 664 A, DIN VDE 0110-1, IEC 664, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Phoenix Contact DC/DC converter provides galvanic isolation of outputs, with an input of 24 V DC and two outputs of 24 V DC each capable of delivering up to 30 mA.
Degree of protection IP20
Ambient temperature 0 to 55 °C
Related links
- Eaton Auxiliary Contact Module 2 NC Front 600V, 010240 02DILE
- Schneider Electric Auxiliary Contact Module 2 NO/2 NC 6 A TPSAUX32
- Schneider Electric Auxiliary Contact Module 2 NO/2 NC 6 A TPSAUX33
- Eaton Auxiliary Contact Module 1 NO/1 NC Side, 199559 DILH800-XHI11-SA
- Eaton Auxiliary Contact Module 1 NO/1 NC Front 500V, 276423 DILA-XHIV11
- Eaton Auxiliary Contact Module 1 NO/1 NC Side 440V, 208283 DILM820-XHI11V-SI
- Eaton Auxiliary Contact Module 1 NO/1 NC Side, 199560 DILH800-XHI11V-SI
- Eaton Auxiliary Contact Module 1 NO/1 NC Side, 199558 DILH800-XHI11-SI
