ABB Auxiliary Contact, 2 Contact, 2 NC, HK1, Side, 16 A, 220 V dc, 400V ac, 1SAM201902R1003 HK1-02
- RS Stock No.:
- 445-0459
- Mfr. Part No.:
- 1SAM201902R1003 HK1-02
- Manufacturer:
- ABB
Subtotal (1 unit)*
€15.52
(exc. VAT)
€19.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.52 |
*price indicative
- RS Stock No.:
- 445-0459
- Mfr. Part No.:
- 1SAM201902R1003 HK1-02
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC | |
| Series | HK1 | |
| Mount Type | Side | |
| Contact Current | 16A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 220V dc, 400V dc | |
| Mounting Location | Side Mounting | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 100000Cycles | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Great Britain, LRS, CSA, Canada, GL, Germany | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC | ||
Series HK1 | ||
Mount Type Side | ||
Contact Current 16A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 220V dc, 400V dc | ||
Mounting Location Side Mounting | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 100000Cycles | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Great Britain, LRS, CSA, Canada, GL, Germany | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
ABB MS 116 Series Auxiliary Contact, 16A Contact Current, 690V Contact Voltage - 1SAM201902R1003 HK1-02
This auxiliary contact provides a lateral switching Interface for manual motor starters, changing state in step with the main contacts to enable signalling and interlocking within control assemblies. It is designed for side mounting and integrates with appropriate MS and MO manual motor starters to extend control and monitoring functions in industrial electrical installations.
Features & Benefits
• Two normally closed contacts delivering 16A switching capacity
• Rated insulation voltage 690V for high-voltage compatibility
• Operational current 6A supports control-circuit duties at 24V
• Screw terminals with Pozidriv2 recommendation for secure connections
• Mechanical life of 100000 cycles minimises replacement frequency
• Operates from -25°C to 60°C for broad ambient suitability
• Rated insulation voltage 690V for high-voltage compatibility
• Operational current 6A supports control-circuit duties at 24V
• Screw terminals with Pozidriv2 recommendation for secure connections
• Mechanical life of 100000 cycles minimises replacement frequency
• Operates from -25°C to 60°C for broad ambient suitability
**Applications**
• Suitable for retrofitting MS116 manual motor starters on distribution panels
• Used with MS132 and MS165 starters for signalling in motor control centres
• Ideal for auxiliary interlocks in contactor assemblies in factories
• Used for status feedback to PLCs and control systems in automation cabinets
• Used with MS132 and MS165 starters for signalling in motor control centres
• Ideal for auxiliary interlocks in contactor assemblies in factories
• Used for status feedback to PLCs and control systems in automation cabinets
How is the unit mounted on a starter?
It mounts laterally on the right-hand side of compatible manual motor starters using the designated side-mount interface.
What conductor sizes does it accept for wiring?
Terminals accept rigid conductors 1 to 1.5mm² and flexible conductors 0.75 to 1.5mm² including insulated ferrules.
What electrical endurance can be expected under normal operation?
The contact Block is specified for 100000 mechanical cycles and equivalent electrical durability ratings for auxiliary circuits.
Which approvals cover this device for industrial use?
It carries multiple approvals including CSA and GL among other regional certificates for industrial deployment.
Related links
- ABB Auxiliary Contact 1 NO/1 NC Side 220 V dc 1SAM201902R1001 HK1-11
- ABB Auxiliary Contact 2 NO Side 220 V dc 1SAM201902R1002 HK1-20
- ABB Auxiliary Contact 1 NO/1 NC Front 220 V dc 1SAM201901R1001 HKF1-11
- ABB Auxiliary Switch Block 16A 440V dc, 1SAM201903R1003 SK1-02
- ABB Auxiliary Contact 2 NC/2 NO DIN Rail 250 V dc 2CCS800900R0021 S800-AUX/ALT
- ABB Auxiliary Contact HK1-20L Series Motor Accessory for Use with MS116 MO132
- ABB Auxiliary Contact 2NO, Left S2C
- ABB Auxiliary Contact 2 NC/2 NO Side 690V ac, 1SFN010820R1011 CAL19-11