ABB Auxiliary Switch Block, MS116 2 NC With Screw Terminal, 16A, 690 V ac, 440V dc, 1SAM201903R1003 SK1-02
- RS Stock No.:
- 445-0487
- Mfr. Part No.:
- 1SAM201903R1003 SK1-02
- Manufacturer:
- ABB
Subtotal (1 unit)*
€24.55
(exc. VAT)
€30.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.55 |
*price indicative
- RS Stock No.:
- 445-0487
- Mfr. Part No.:
- 1SAM201903R1003 SK1-02
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Switch Block | |
| Current | 16A | |
| Contact Configuration | 2 NC | |
| Voltage | 690V ac, 440V ac | |
| Series | MS116 | |
| Terminal Type | Screw | |
| For Use With | Motors up to 7.5 kW | |
| Standards/Approvals | Germany, GL, Canada, CSA, LRS, Great Britain | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Switch Block | ||
Current 16A | ||
Contact Configuration 2 NC | ||
Voltage 690V ac, 440V ac | ||
Series MS116 | ||
Terminal Type Screw | ||
For Use With Motors up to 7.5 kW | ||
Standards/Approvals Germany, GL, Canada, CSA, LRS, Great Britain | ||
ABB MS116 Series Auxiliary Switch Block, 16A Current, 2 NC Contact Configuration - 1SAM201903R1003 SK1-02
This auxiliary switch Block provides a Compact electrical contact module designed to extend control and signalling capabilities in motor systems. It is intended for integration with motor control equipment and offers supplementary switching functionality for industrial set‑ups where additional changeover detection or interlocking is required.
Features and Benefits:
• Two normally closed contacts allow straightforward circuit monitoring • Rated for 16 A to handle moderate control currents safely • Suitable for motors up to 7.5 kW enabling use with small-to-medium drives • Screw Terminal connections permit secure field wiring installation • Operational at 690 VAC and 440V DC supporting diverse supply types • Manufactured to multiple approvals for compatibility with international installations
Applications
• Suitable for auxiliary signalling on motor starters and contactors • Ideal for feedback to PLCs in automation racks • Used with control panels requiring extra safety interlocks • Can be used for load sequencing in manufacturing machinery
How are electrical connections MADE to the unit?
Wiring is secured via screw terminals that accept standard control conductors for robust terminations.
What types of motor installations can it Interface with electrically?
It is specified for use with motors up to 7.5 kW, making it appropriate for small workshop drives and certain conveyor or pump motors.
Which supply voltages can the contacts switch?
The contacts are rated to operate on alternating supplies up to 690V and on direct supplies up to 440 V.
What contact arrangement does it provide for control logic design?
The module offers two normally closed contacts which can be used for fail-safe monitoring or series interlock arrangements.
Related links
- ABB Auxiliary Switch Block 16A 440V dc, 1SAM201903R1002 SK1-20
- ABB Auxiliary Switch Block 16A 440V dc, 1SAM201903R1001 SK1-11
- ABB Auxiliary Contact 2 NC Side 220 V dc 1SAM201902R1003 HK1-02
- ABB Auxiliary Contact Block 24V 1SFN010720R3311
- ABB Auxiliary Contact HKF1-20 Series Terminal Block for Use with MS165 MS116 MO132
- ABB Auxiliary Contact HK1-20L Series Motor Accessory for Use with MS116 MO132
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac
- ABB Accessories MS116/MS132 PS1-4-1-100 3 Phase Busbar, 690 V ac