StarTech.com 3.5 mm Stereo 3.5 mm Stereo Adapter

Subtotal (1 unit)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
  • Plus 101 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.53

*price indicative

RS Stock No.:
280-4610
Distrelec Article No.:
302-52-466
Mfr. Part No.:
GCAUD3535FF
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Adapter

Converts From Type

3.5 mm Stereo

Converts to Type

3.5 mm Stereo

COO (Country of Origin):
CN
The StarTech.com Audio Cable Adapter or Audio Coupler features two 3.5 mm audio female connectors. It providing a cost effective way to combine two standard 3.5 mm stereo headphone cables or convert a standard audio cable into an extension cable.

RoHS compliant

Lifetime warranty

Gold plated connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy