StarTech.com 2 Port 2 Displays USB VGA KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 123-8068
- Distrelec Article No.:
- 302-31-681
- Mfr. Part No.:
- SV231DVGAU2A
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€112.82
(exc. VAT)
€138.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.82 |
*price indicative
- RS Stock No.:
- 123-8068
- Distrelec Article No.:
- 302-31-681
- Mfr. Part No.:
- SV231DVGAU2A
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | KVM Switch | |
| Video Connection Type | VGA | |
| Number of Ports | 2 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Stereo | |
| Width | 104mm | |
| Standards/Approvals | RoHS, FC, TAA, CE | |
| Height | 57mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type KVM Switch | ||
Video Connection Type VGA | ||
Number of Ports 2 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Stereo | ||
Width 104mm | ||
Standards/Approvals RoHS, FC, TAA, CE | ||
Height 57mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- TW
SV231DVGAU2A VGA KVM Switch
This USB KVM lets you connect two computers, each with dual VGA outputs, to a dual-monitor workstation. You can switch the workstation between each computer, as well as two additional USB peripheral devices and 3.5mm speakers & microphone.
Maximise productivity with dual video
With support for two VGA video inputs and two different computers, this KVM switch maximises productivity. Not only can you access multiple computers, but you can also use two VGA monitors on each computer streaming independent content to each display, which gives you the freedom to multitask and increase your productivity. The VGA ports support resolutions up to 1920x1200 for maximum screen viewing space.
Multi-system access
Featuring dual video and support for your keyboard and mouse, along with a 2-port USB hub for two additional peripheral devices, this KVM switch is perfect for accessing two separate systems using the same workstation. Support for your workstation plus two additional peripheral devices makes this KVM ideal for server control, simplifying access to multiple computer systems.
Hassle-free operation
This 2-port KVM ensures effortless operation with intuitive hotkey control. It provides a simple yet comprehensive solution for switching between each connected computer and also supports manual operation using the easy-to-access buttons located on the front of the switch.
The SV231DVGAU2A is backed by a 2-year StarTech.com warranty with free lifetime technical support.
Features & Benefits
• Maximum productivity with dual-display and multi-computer access
• Hassle-free operation with hotkey and push-button switching
• Share your USB peripheral devices with built-in 2-port USB hub
• Supports resolutions up to 1920x1200
• 3.5mm speaker and microphone console support
Applications
• Control two computers each with dual-head video cards, from a single workstation, to increase your productivity at the office
• Work with multimedia such as video and photo editing
• Operate multiple computers in manufacturing lines
• Install in your server room, for multi-computer access
Whats in the package?
• Dual VGA USB KVM switch
• Universal power adapter (NA / EU / UK / AU)
• Instruction Manual
Related links
- StarTech.com 2 Port 2 Displays USB DVI KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
- StarTech.com 4 Port 2 Displays USB DVI KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DVI KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB HDMI KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB VGA KVM Switch 3.5 mm Stereo 2048 x 1536 pixel Maximum Resolution
- StarTech.com 1 Port 1 Displays USB DVI+VGA KVM Switch 3.5 mm Stereo 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port 1 Displays USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB VGA KVM Switch 3.5 mm Stereo 2048 x 1536 pixel Maximum Resolution
