Value Converter VGA Straight DisplayPort AV Adapter
- RS Stock No.:
- 283-5358
- Distrelec Article No.:
- 302-38-564
- Mfr. Part No.:
- 12.99.3156
- Manufacturer:
- Value
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5358
- Distrelec Article No.:
- 302-38-564
- Mfr. Part No.:
- 12.99.3156
- Manufacturer:
- Value
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Sub Type | Converter | |
| Converts to Type | VGA | |
| Orientation | Straight | |
| Converts From Type | DisplayPort | |
| Product Type | AV Adapter | |
| Colour | Black | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Distrelec Product Id | 30238564 | |
| Length | 44 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Value | ||
Sub Type Converter | ||
Converts to Type VGA | ||
Orientation Straight | ||
Converts From Type DisplayPort | ||
Product Type AV Adapter | ||
Colour Black | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Distrelec Product Id 30238564 | ||
Length 44 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adapter is designed to meet your technical needs. With high performance and durability, it is a must-have for any professional setting.
High performance capabilities for efficient operation
Durable construction for long-lasting reliability
Easy to install and use for convenience
Comprehensive technical specifications for precise functionality
Related links
- NewLink Adapter HDMI Straight DisplayPort AV Adapter
- NewLink Adapter DVI-D Straight DisplayPort AV Adapter
- Roline HDMI Female HDMI Straight DisplayPort AV Adapter
- RS PRO Feed Through Connector Female DisplayPort Straight DisplayPort AV Adapter
- RS PRO DisplayPort to HDMI Female HDMI Straight DisplayPort AV Adapter
- Aten Converter VGA Straight HDMI AV Adapter
- Roline HDMI Female Straight Mini DisplayPort AV Adapter
- RS PRO HDMI Female HDMI Straight Mini DisplayPort AV Adapter
