Aten Converter VGA Straight HDMI AV Adapter
- RS Stock No.:
- 283-6168
- Distrelec Article No.:
- 300-18-044
- Mfr. Part No.:
- VC810
- Manufacturer:
- Aten
Subtotal (1 unit)*
€16.60
(exc. VAT)
€20.42
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.60 |
*price indicative
- RS Stock No.:
- 283-6168
- Distrelec Article No.:
- 300-18-044
- Mfr. Part No.:
- VC810
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | AV Adapter | |
| Sub Type | Converter | |
| Converts From Type | HDMI | |
| Orientation | Straight | |
| Converts to Type | VGA | |
| Minimum Operating Temperature | 0°C | |
| Converts to Gender - Contact | Female | |
| Number of Connectors A | 1 | |
| Number of Connectors B | 1 | |
| Length | 455m | |
| Converts From Gender - Contact | Male | |
| Maximum Operating Temperature | 60°C | |
| Housing Material | Plastic | |
| Standards/Approvals | No | |
| Series | VC810 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type AV Adapter | ||
Sub Type Converter | ||
Converts From Type HDMI | ||
Orientation Straight | ||
Converts to Type VGA | ||
Minimum Operating Temperature 0°C | ||
Converts to Gender - Contact Female | ||
Number of Connectors A 1 | ||
Number of Connectors B 1 | ||
Length 455m | ||
Converts From Gender - Contact Male | ||
Maximum Operating Temperature 60°C | ||
Housing Material Plastic | ||
Standards/Approvals No | ||
Series VC810 | ||
Colour White | ||
- COO (Country of Origin):
- CN
The HDMI to VGA Converter is a compact and convenient solution that allows you to connect HDMI sources to VGA displays without the need for expensive upgrades. With support for video resolutions up to 1920 x 1200, this plug-and-play converter ensures excellent portability and manageability for user's presentations and briefings.
Converts HDMI signals to VGA output
Supports video resolutions up to 1920 x 1200, 1080p
Wide screen format support for enhanced viewing experience
Compact and convenient design for easy installation
No external power source required for added portability
Superior video quality for crisp and clear images
Related links
- RS PRO HDMI to VGA Adapter Female VGA Straight HDMI AV Adapter
- Roline HDMI Female VGA Straight HDMI AV Adapter
- Aten 1 port HDMI to VGA Video Converter 1920 x 1200 pixel Maximum Resolution
- Value Converter VGA Straight DisplayPort AV Adapter
- Switchcraft HDMI Male HDMI Straight HDMI AV Adapter
- RS PRO Audio Female HDMI Straight HDMI AV Adapter
- RS PRO Video Female DVI-D Straight HDMI AV Adapter
- RS PRO Audio Male HDMI Straight HDMI AV Adapter
