RS PRO Adapter Female RCA Straight RCA A/V Connector Adapter
- RS Stock No.:
- 286-2903
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.62
(exc. VAT)
€4.45
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.62 |
*price indicative
- RS Stock No.:
- 286-2903
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | A/V Connector Adapter | |
| Converts From Type | RCA | |
| Sub Type | Adapter | |
| Orientation | Straight | |
| Converts to Type | RCA | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Male | |
| Number of Connectors B | 2 | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Housing Material | ABS | |
| Series | RS PRO | |
| Standards/Approvals | CE | |
| Contact Plating | Gold | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type A/V Connector Adapter | ||
Converts From Type RCA | ||
Sub Type Adapter | ||
Orientation Straight | ||
Converts to Type RCA | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Male | ||
Number of Connectors B 2 | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Housing Material ABS | ||
Series RS PRO | ||
Standards/Approvals CE | ||
Contact Plating Gold | ||
Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO AV Adaptor, Twin RCA Female to Single RCA Male
This RS PRO AV adaptor is designed to split a single RCA port output into two RCA ports, making it ideal for audio and video applications. The gold connectors ensure a high-quality finish and provide anti-corrosive properties, enhancing durability and performance.
Features and Benefits
2x RCA Female to 1x RCA Male: Allows easy splitting of audio/video signals
Gold Contacts: Provides superior conductivity and corrosion resistance
ABS Housing: Durable and lightweight for long-lasting use
Straight Body Orientation: Simplifies installation in tight spaces
Applications
Home audio systems
Professional audio setups
Video equipment
Additional Information
Contact Plating: Gold Plated
Housing Material: ABS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Adapter Female RCA Straight A/V Connector Adapter
- RS PRO Adapter Female RCA & SVHS Straight A/V Connector Adapter
- RS PRO Coupler RCA Straight RCA A/V Connector Adapter
- RS PRO Adapter Female Straight 3.5 mm Mono A/V Connector Adapter
- RS PRO Adapter Female Straight A/V Connector Adapter
- RS PRO Adapter Female VGA Straight Mini DVI A/V Connector Adapter
- RS PRO Adapter Female DVI-D Straight Mini DVI A/V Connector Adapter
- RS PRO Adapter Female 3.5 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter
