RS PRO Adapter Female Straight A/V Connector Adapter
- RS Stock No.:
- 266-2222
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.04 |
*price indicative
- RS Stock No.:
- 266-2222
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | A/V Connector Adapter | |
| Sub Type | Adapter | |
| Orientation | Straight | |
| Converts to Gender - Contact | Female | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Female | |
| Number of Connectors B | 1 | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Contact Material | Gold | |
| Series | RS PRO | |
| Standards/Approvals | CE, UKCA, RoHS, REACH | |
| Housing Material | PVC | |
| Colour | Black | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type A/V Connector Adapter | ||
Sub Type Adapter | ||
Orientation Straight | ||
Converts to Gender - Contact Female | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Female | ||
Number of Connectors B 1 | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Contact Material Gold | ||
Series RS PRO | ||
Standards/Approvals CE, UKCA, RoHS, REACH | ||
Housing Material PVC | ||
Colour Black | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO A/V Connector Adaptor, Female SCART to Female SCART
This RS PRO A/V Connector Adaptor is designed to connect two male SCART cables seamlessly. It features dual female SCART sockets, making it ideal for extending or joining SCART connections in audio-visual setups. The gold contacts ensure a high-quality connection with anti-corrosive properties, enhancing durability and signal integrity.
Features and Benefits
Dual female SCART sockets: Allows easy connection of two male SCART cables
Gold contacts: Provides a higher quality finish and anti-corrosive properties
Straight body orientation: Facilitates straightforward installation and use
Applications
Home entertainment systems
Professional audio-visual setups
Broadcasting equipment
Additional Information
Housing Material: PVC
Contact Plating: Gold Plated
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Adapter Female RCA & SVHS Straight A/V Connector Adapter
- RS PRO Adapter Female RCA Straight A/V Connector Adapter
- RS PRO Adapter Female Straight 3.5 mm Mono A/V Connector Adapter
- RS PRO Adapter Female 3.5 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter
- RS PRO Adapter Female VGA Straight Mini DVI A/V Connector Adapter
- RS PRO Adapter Female DVI-D Straight Mini DVI A/V Connector Adapter
- RS PRO Adapter Female RCA Straight RCA A/V Connector Adapter
- RS PRO Adapter Female DVI-D Straight Mini DisplayPort A/V Connector Adapter
