RS PRO Video Female Straight VGA AV Adapter
- RS Stock No.:
- 768-4169
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.54
(exc. VAT)
€17.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.54 |
| 10 + | €13.46 |
*price indicative
- RS Stock No.:
- 768-4169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | VGA | |
| Sub Type | Video | |
| Orientation | Straight | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Number of Connectors A | 1 | |
| Converts to Gender - Connector | Female | |
| Number of Connectors B | 4 | |
| Converts to Gender - Contact | Female | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Converts From Type VGA | ||
Sub Type Video | ||
Orientation Straight | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Number of Connectors A 1 | ||
Converts to Gender - Connector Female | ||
Number of Connectors B 4 | ||
Converts to Gender - Contact Female | ||
Series RS PRO | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO Male VGA to Female Phono VGA Adaptor
A compact splitter cable featuring a male VGA cable that connects to one input and a splitter box with one female VGA port and a set of RGB connectors allowing you to split the signal between 2 outputs.;Encased in a robust moulded plastic shell the RCA connectors are colour coded and feature a Gold plating for excellent conductivity and wear resistance creating a reliable and secure connection.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Video Female DVI-I Straight VGA AV Adapter
- RS PRO Audio Female Phono Straight VGA AV Adapter
- RS PRO Video Female VGA Straight DVI-D AV Adapter
- RS PRO Video Female DVI-D Straight HDMI AV Adapter
- RS PRO Adapter Male VGA Straight DVI-I AV Adapter
- Switchcraft Video Female S-VHS Straight S-VHS AV Adapter
- StarTech.com Female VGA Straight Mini DVI AV Adapter
- RS PRO HDMI to VGA Adapter Female VGA Straight HDMI AV Adapter
