RS PRO Audio Female Phono Straight VGA AV Adapter
- RS Stock No.:
- 768-4157
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 768-4157
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | VGA | |
| Sub Type | Audio | |
| Current | 500mA | |
| Converts to Type | Phono | |
| Orientation | Straight | |
| Voltage | 300V | |
| Converts From Gender - Contact | Male | |
| Length | 335mm | |
| Number of Connectors A | 1 | |
| Number of Connectors B | 6 | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Converts From Type VGA | ||
Sub Type Audio | ||
Current 500mA | ||
Converts to Type Phono | ||
Orientation Straight | ||
Voltage 300V | ||
Converts From Gender - Contact Male | ||
Length 335mm | ||
Number of Connectors A 1 | ||
Number of Connectors B 6 | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Series RS PRO | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Video Female DVI-I Straight VGA AV Adapter
- RS PRO Video Female Straight VGA AV Adapter
- RS PRO Audio Female BNC Straight RCA AV Adapter
- RS PRO Audio Female Straight DVI-D AV Adapter
- RS PRO Audio Female RCA Straight RCA AV Adapter
- RS PRO Audio Female HDMI Straight DVI AV Adapter
- RS PRO Audio Female HDMI Straight HDMI AV Adapter
- RS PRO Audio Female 1.4 in Stereo Straight 1/4 in Stereo AV Adapter
