Bahco MES-3.0-900 Wood, 3.5 kg Axe
- RS Stock No.:
- 459-956
- Mfr. Part No.:
- MES-3.0-900
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€68.60
(exc. VAT)
€84.38
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.60 |
*price indicative
- RS Stock No.:
- 459-956
- Mfr. Part No.:
- MES-3.0-900
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Material | Wood | |
| Product Type | Axe | |
| Head Weight | 3.5kg | |
| Handle Included | Yes | |
| Handle Length | 900mm | |
| Handle Material | Ash Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Material Wood | ||
Product Type Axe | ||
Head Weight 3.5kg | ||
Handle Included Yes | ||
Handle Length 900mm | ||
Handle Material Ash Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Splitting axes with a strong ash wood handle offer excellent durability and performance. The straight handle ensures a secure grip, while the rubber protection below the head provides added safety and prevents damage. Ideal for chopping and splitting, these axes are designed for both comfort and effectiveness.
FSC certified
