Subtotal (1 unit)*
€29.41
(exc. VAT)
€36.17
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 30 November 2026
- Plus 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.41 |
*price indicative
- RS Stock No.:
- 459-993
- Mfr. Part No.:
- SH-MES-900
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Axe | |
| Handle Length | 900mm | |
| Handle Included | Yes | |
| Handle Material | Ash Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Axe | ||
Handle Length 900mm | ||
Handle Included Yes | ||
Handle Material Ash Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Spare ash wood handle is a traditional axe handle made from selected high-quality ash wood or hickory, offering durability and strength for a variety of cutting tasks.
FSC or PEFC certified
