Sepa Axial Fan, 5 V dc, dc Operation, 90mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 284-4509
- Distrelec Article No.:
- 300-37-293
- Mfr. Part No.:
- HXB40H05
- Manufacturer:
- Sepa
Price Each**
€30.48
(exc. VAT)
€37.49
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €30.48 |
**price indicative
- RS Stock No.:
- 284-4509
- Distrelec Article No.:
- 300-37-293
- Mfr. Part No.:
- HXB40H05
- Manufacturer:
- Sepa
Related links
- Sepa Axial Fan dc Operation 90mA Max, 40 x 40 x 10mm
- Sepa Axial Fan dc Operation 230mA Max, 40 x 40 x 10mm
- Sepa Axial Fan dc Operation 90mA Max, 25 x 25 x 10mm
- Sunon Axial Fan dc Operation 440mW 40 x 40 x 20mm
- RS PRO Axial Fan DC Operation 1W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 2.3W 40 x 40 x 20mm
- ebm-papst 400 Series Axial Fan DC Operation 900mW 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.6W 40 x 40 x 20mm