8315100126 | ebm-papst Axial Fan, 48 V dc, AC/DC Operation, 610m³/h, 80W, 20mA Max, IP5X, IPX4, 172 x 150 x 51mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst Axial Fan, 48 V dc, AC/DC Operation, 610m³/h, 80W, 20mA Max, IP5X, IPX4, 172 x 150 x 51mm

    Subtotal (1 unit)**

    €189.44

    (exc. VAT)

    €233.01

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€189.44

    **price indicative

    RS Stock No.:
    140-040
    Distrelec Article No.:
    303-72-525
    Mfr. Part No.:
    8315100126
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    48 V dc

    AC or DC Operation

    AC/DC

    Height

    172mm

    Width

    150mm

    Power Consumption

    80W

    Depth

    51mm

    Maximum Current

    20mA

    Dimensions

    172 x 150 x 51mm

    Air Flow

    610m³/h

    IP Rating

    IP5X, IPX4

    Related links