FD1290-A3151G2AL | ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 195m³/h, 15W, 1.25A Max, 92 x 92 x 38mm | RS
Login / Register to access your benefits
Recently searched

    ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 195m³/h, 15W, 1.25A Max, 92 x 92 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €21.78

    (exc. VAT)

    €26.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    34 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€21.78
    5 - 9€20.04
    10 - 24€19.16
    25 - 49€17.86
    50 +€15.69

    **price indicative

    RS Stock No.:
    285-440
    Mfr. Part No.:
    FD1290-A3151G2AL
    Manufacturer:
    ARX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ARX

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    92mm

    Power Consumption

    15W

    Width

    92mm

    Depth

    38mm

    Maximum Current

    1.25A

    Air Flow

    195m³/h

    Dimensions

    92 x 92 x 38mm

    Noise Level

    54.9dB

    Fan Speed

    4800rpm

    Bearing Type

    CeraDyna A

    Related links