FD2490-A1151E2AL | ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 108.2m³/h, 4.32W, 180mA Max, 92 x 92 x 25mm | RS
Login / Register to access your benefits
Recently searched

    ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 108.2m³/h, 4.32W, 180mA Max, 92 x 92 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €13.93

    (exc. VAT)

    €17.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    798 Within 2 working day(s) (EU stock)*
    22 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€13.93
    5 - 9€12.82
    10 - 24€12.26
    25 - 49€11.43
    50 +€10.05

    **price indicative

    RS Stock No.:
    492-4477
    Mfr. Part No.:
    FD2490-A1151E2AL
    Manufacturer:
    ARX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ARX

    Supply Voltage

    24 V dc

    Height

    92mm

    AC or DC Operation

    DC

    Power Consumption

    4.32W

    Width

    92mm

    Maximum Current

    180mA

    Depth

    25mm

    Dimensions

    92 x 92 x 25mm

    Air Flow

    108.2m³/h

    Noise Level

    41.63dB

    Fan Speed

    3600rpm

    Bearing Type

    CeraDyna A

    Related links