ARX 24 V dc, DC Axial Fan, 92 x 92 x 38mm, 207.7m³/h, 16.32W
- RS Stock No.:
- 285-507
- Mfr. Part No.:
- FD2490-A3151G2AL
- Manufacturer:
- ARX
View all Axial Fans
256 In stock for delivery within 2 working days
Price Each
€23.79
(exc. VAT)
€29.26
(inc. VAT)
units | Per unit |
1 - 4 | €23.79 |
5 - 9 | €21.89 |
10 - 24 | €20.93 |
25 - 49 | €19.51 |
50 + | €17.12 |
- RS Stock No.:
- 285-507
- Mfr. Part No.:
- FD2490-A3151G2AL
- Manufacturer:
- ARX
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ARX DC Axial Fan
Features and Benefits
Applications
Certifications
Specifications
Attribute | Value |
Dimensions | 92 x 92 x 38mm |
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 92mm |
Power Consumption | 16.32W |
Width | 92mm |
Maximum Current | 680mA |
Depth | 38mm |
Air Flow | 207.7m³/h |
Noise Level | 56.8dB |
Fan Speed | 5300rpm |
Bearing Type | CeraDyna A |