Login / Register to access your benefits
Recently searched

    ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 190m³/h, 4.1W, IP68, 119 x 119 x 32mm

    Bulk discount available

    Subtotal (1 unit)*

    €49.32

    (exc. VAT)

    €60.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    • Plus 48 unit(s) shipping from 09 October 2025
    • Plus 999,999,949 unit(s) shipping from 08 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€49.32
    5 - 9€45.37
    10 - 24€43.40
    25 - 49€40.44
    50 +€35.51

    *price indicative

    RS Stock No.:
    125-1648
    Distrelec Article No.:
    301-18-184
    Mfr. Part No.:
    4314NNU
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    119mm

    Width

    119mm

    Power Consumption

    4.1W

    Depth

    32mm

    Dimensions

    119 x 119 x 32mm

    Air Flow

    190m³/h

    Termination Type

    Lead Wire

    Noise Level

    41dB

    Fan Speed

    2700rpm

    Bearing Type

    Ball

    IP Rating

    IP68

    Related links